Semikron Bridge Rectifier, 30A, 1400V, 4-Pin

RS Stock No.: 687-4920Brand: SemikronManufacturers Part No.: SKCH 28/14
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Peak Average Forward Current

30A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1400V

Mounting Type

Screw Mount

Package Type

G 25

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

320A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.25V

Dimensions

63 x 32 x 22mm

Length

63mm

Width

32mm

Height

22mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Semikron Bridge Rectifier, 30A, 1400V, 4-Pin

P.O.A.

Semikron Bridge Rectifier, 30A, 1400V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Peak Average Forward Current

30A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1400V

Mounting Type

Screw Mount

Package Type

G 25

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

320A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.25V

Dimensions

63 x 32 x 22mm

Length

63mm

Width

32mm

Height

22mm

You may be interested in