Semikron Danfoss Bridge Rectifier Module, 60A, 800V, 3-phase, 4-Pin

RS Stock No.: 263-138Brand: SemikronManufacturers Part No.: SKD 60/08
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Bridge Type

Three Phase

Peak Average Forward Current

60A

Peak Reverse Repetitive Voltage

800V

Mounting Type

Panel Mount

Package Type

SEMIPONT2

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1kA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

500µA

Length

65mm

Dimensions

65 x 48 x 34mm

Width

48mm

Height

34mm

Product details

Three Phase Bridge Rectifiers, SEMIPONT®2/3/4 Series

Three phase rectifiers for power supplies, variable frequency drives, DC motor field supplies

Robust plastic case with screw terminals
Isolated metal base plate
Easy chassis mounting

Approvals

UL recognized E63532

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

P.O.A.

Semikron Danfoss Bridge Rectifier Module, 60A, 800V, 3-phase, 4-Pin

P.O.A.

Semikron Danfoss Bridge Rectifier Module, 60A, 800V, 3-phase, 4-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Bridge Type

Three Phase

Peak Average Forward Current

60A

Peak Reverse Repetitive Voltage

800V

Mounting Type

Panel Mount

Package Type

SEMIPONT2

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1kA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

500µA

Length

65mm

Dimensions

65 x 48 x 34mm

Width

48mm

Height

34mm

Product details

Three Phase Bridge Rectifiers, SEMIPONT®2/3/4 Series

Three phase rectifiers for power supplies, variable frequency drives, DC motor field supplies

Robust plastic case with screw terminals
Isolated metal base plate
Easy chassis mounting

Approvals

UL recognized E63532

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.