Semikron SKD 82/08, 3-phase Bridge Rectifier, 80A 800V, 5-Pin G 36

RS Stock No.: 177-7593Brand: SemikronManufacturers Part No.: SKD 82/08
View all in Bridge Rectifiers

Technical documents

Specifications

Peak Average Forward Current

80A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Chassis Mount

Package Type

G 36

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

750A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

6mA

Dimensions

72 x 42 x 30mm

Length

72mm

Height

30mm

Width

42mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Semikron SKD 82/08, 3-phase Bridge Rectifier, 80A 800V, 5-Pin G 36

P.O.A.

Semikron SKD 82/08, 3-phase Bridge Rectifier, 80A 800V, 5-Pin G 36
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Peak Average Forward Current

80A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Chassis Mount

Package Type

G 36

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

750A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

6mA

Dimensions

72 x 42 x 30mm

Length

72mm

Height

30mm

Width

42mm

Country of Origin

Germany

You may be interested in