Semikron, SKKH 57/08 E, Diode/Thyristor Module SCR SCR, 50A 800V, 5-Pin SEMIPACK®1

RS Stock No.: 214-4225Brand: SemikronManufacturers Part No.: SKKH 57/08 E
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

50A

Thyristor Type

SCR Module

Package Type

SEMIPACK®1

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

1.5kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Pin Count

5

Dimensions

93 x 20 x 30mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

15mA

Peak On-State Voltage

1.65V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Semikron, SKKH 57/08 E, Diode/Thyristor Module SCR SCR, 50A 800V, 5-Pin SEMIPACK®1

P.O.A.

Semikron, SKKH 57/08 E, Diode/Thyristor Module SCR SCR, 50A 800V, 5-Pin SEMIPACK®1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Rated Average On-State Current

50A

Thyristor Type

SCR Module

Package Type

SEMIPACK®1

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

1.5kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Pin Count

5

Dimensions

93 x 20 x 30mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

15mA

Peak On-State Voltage

1.65V

Country of Origin

Germany