Semikron, SKKH 72/12 E, Diode/Thyristor Module SCR SCR, 70A 1200V, 5-Pin Semipack1

RS Stock No.: 468-2381Brand: SemikronManufacturers Part No.: SKKH 72/12 E
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

70A

Thyristor Type

SCR Module

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

1.6kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Pin Count

5

Dimensions

93 x 20 x 29.4mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

20mA

Peak On-State Voltage

1.9V

Country of Origin

Germany

P.O.A.

Semikron, SKKH 72/12 E, Diode/Thyristor Module SCR SCR, 70A 1200V, 5-Pin Semipack1

P.O.A.

Semikron, SKKH 72/12 E, Diode/Thyristor Module SCR SCR, 70A 1200V, 5-Pin Semipack1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Rated Average On-State Current

70A

Thyristor Type

SCR Module

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

1.6kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Pin Count

5

Dimensions

93 x 20 x 29.4mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

20mA

Peak On-State Voltage

1.9V

Country of Origin

Germany