Technical documents
Specifications
Brand
SemikronRated Average On-State Current
70A
Thyristor Type
SCR Module
Package Type
SEMIPACK1
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
1.6kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
250mA
Pin Count
7
Dimensions
93 x 20 x 29.4mm
Repetitive Peak Forward Blocking Voltage
800V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
20mA
Peak On-State Voltage
1.9V
Minimum Operating Temperature
-40 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
SemikronRated Average On-State Current
70A
Thyristor Type
SCR Module
Package Type
SEMIPACK1
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
1.6kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
250mA
Pin Count
7
Dimensions
93 x 20 x 29.4mm
Repetitive Peak Forward Blocking Voltage
800V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
20mA
Peak On-State Voltage
1.9V
Minimum Operating Temperature
-40 °C