Technical documents
Specifications
Brand
SemikronMaximum Continuous Collector Current
190 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Package Type
D 62
Configuration
Single
Mounting Type
Screw Mount
Channel Type
N
Pin Count
5
Dimensions
94 x 34 x 29.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Semikron SKM145GAL128D, D 62, N-Channel IGBT Module, 190 A max, 1200 V, Screw Mount
1
P.O.A.
Semikron SKM145GAL128D, D 62, N-Channel IGBT Module, 190 A max, 1200 V, Screw Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
SemikronMaximum Continuous Collector Current
190 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Package Type
D 62
Configuration
Single
Mounting Type
Screw Mount
Channel Type
N
Pin Count
5
Dimensions
94 x 34 x 29.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
You may be interested in