Semikron SKM150GB128D, D 56 , N-Channel Series IGBT Module, 200 A max, 1200 V, Screw Mount

RS Stock No.: 468-2448Brand: SemikronManufacturers Part No.: SKM150GB128D
brand-logo
View all in IGBT Modules

Technical documents

Specifications

Maximum Continuous Collector Current

200 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

D 56

Configuration

Series

Mounting Type

Screw Mount

Channel Type

N

Pin Count

7

Dimensions

106.4 x 61.4 x 30mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Stock information temporarily unavailable.

P.O.A.

Semikron SKM150GB128D, D 56 , N-Channel Series IGBT Module, 200 A max, 1200 V, Screw Mount

P.O.A.

Semikron SKM150GB128D, D 56 , N-Channel Series IGBT Module, 200 A max, 1200 V, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Continuous Collector Current

200 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

D 56

Configuration

Series

Mounting Type

Screw Mount

Channel Type

N

Pin Count

7

Dimensions

106.4 x 61.4 x 30mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C