Semikron SKM200GAL12E4 , SEMITRANS3 , N-Channel IGBT Module, 314 A max, 1200 V, Panel Mount

RS Stock No.: 687-4970Brand: SemikronManufacturers Part No.: SKM200GAL12E4
brand-logo
View all in IGBT Modules

Technical documents

Specifications

Maximum Continuous Collector Current

314 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

SEMITRANS3

Configuration

Single

Mounting Type

Panel Mount

Channel Type

N

Pin Count

5

Transistor Configuration

Single

Dimensions

106.4 x 61.4 x 30.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Country of Origin

Slovakia

Stock information temporarily unavailable.

P.O.A.

Semikron SKM200GAL12E4 , SEMITRANS3 , N-Channel IGBT Module, 314 A max, 1200 V, Panel Mount

P.O.A.

Semikron SKM200GAL12E4 , SEMITRANS3 , N-Channel IGBT Module, 314 A max, 1200 V, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Maximum Continuous Collector Current

314 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

SEMITRANS3

Configuration

Single

Mounting Type

Panel Mount

Channel Type

N

Pin Count

5

Transistor Configuration

Single

Dimensions

106.4 x 61.4 x 30.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Country of Origin

Slovakia