Semikron SKPC200-240, Thyristor Trigger Module

RS Stock No.: 658-148Brand: SemikronManufacturers Part No.: SKPC200-240
brand-logo
View all in Thyristors

Technical documents

Specifications

Mounting Type

Screw Mount

Dimensions

32 x 70 x 92mm

Country of Origin

United Kingdom

Product details

Phase Angle Trigger Module, SKPC 200 series

Provides the control signals for an ac load, half controlled B2HZ or a half controlled B2HK single-phase bridge e.g. SKCH 28/08.

Integral transformer may be connected to a separate supply allowing the load circuit to operate on a lower voltage
Output gate drive is short circuit protected
Built in uncommitted op amp for closed loop control
Screw terminals

Standards

UL 94-V0

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Semikron SKPC200-240, Thyristor Trigger Module

P.O.A.

Semikron SKPC200-240, Thyristor Trigger Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Screw Mount

Dimensions

32 x 70 x 92mm

Country of Origin

United Kingdom

Product details

Phase Angle Trigger Module, SKPC 200 series

Provides the control signals for an ac load, half controlled B2HZ or a half controlled B2HK single-phase bridge e.g. SKCH 28/08.

Integral transformer may be connected to a separate supply allowing the load circuit to operate on a lower voltage
Output gate drive is short circuit protected
Built in uncommitted op amp for closed loop control
Screw terminals

Standards

UL 94-V0

You may be interested in