Technical documents
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Complex Array
Maximum Clamping Voltage
30V
Minimum Breakdown Voltage
6.5V
Mounting Type
Surface Mount
Package Type
SLP EP
Maximum Reverse Stand-off Voltage
5.5V
Pin Count
6
Peak Pulse Power Dissipation
200W
Maximum Peak Pulse Current
5A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Dimensions
1.6 x 1.6 x 0.55mm
Maximum Operating Temperature
+125 °C
Height
0.55mm
Width
1.6mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Length
1.6mm
Country of Origin
China
Product details
High-Current Lightning Protection, Semtech
Transient Voltage Suppressors, Semtech
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Complex Array
Maximum Clamping Voltage
30V
Minimum Breakdown Voltage
6.5V
Mounting Type
Surface Mount
Package Type
SLP EP
Maximum Reverse Stand-off Voltage
5.5V
Pin Count
6
Peak Pulse Power Dissipation
200W
Maximum Peak Pulse Current
5A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Dimensions
1.6 x 1.6 x 0.55mm
Maximum Operating Temperature
+125 °C
Height
0.55mm
Width
1.6mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Length
1.6mm
Country of Origin
China
Product details