Semtech SL05.TCT, Uni-Directional TVS Diode, 300W, 3-Pin SOT-23

RS Stock No.: 170-0828Brand: SemtechManufacturers Part No.: SL05.TCT
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5V

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.9 x 1.3 x 0.95mm

Maximum Operating Temperature

+125 °C

Height

0.95mm

Width

1.3mm

Test Current

1mA

Maximum Reverse Leakage Current

20µA

Length

2.9mm

Country of Origin

Philippines

Product details

Low Capacitance TVS Diodes for High Speed Data Interfaces, SL Series

Transient protection for high-speed data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Low Capacitance of 5pF max.

Transient Voltage Suppressors, Semtech

Stock information temporarily unavailable.

P.O.A.

Semtech SL05.TCT, Uni-Directional TVS Diode, 300W, 3-Pin SOT-23

P.O.A.

Semtech SL05.TCT, Uni-Directional TVS Diode, 300W, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5V

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.9 x 1.3 x 0.95mm

Maximum Operating Temperature

+125 °C

Height

0.95mm

Width

1.3mm

Test Current

1mA

Maximum Reverse Leakage Current

20µA

Length

2.9mm

Country of Origin

Philippines

Product details

Low Capacitance TVS Diodes for High Speed Data Interfaces, SL Series

Transient protection for high-speed data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Low Capacitance of 5pF max.

Transient Voltage Suppressors, Semtech