Semtech SMS12.TCT, Quad-Element Uni-Directional TVS Diode Array, 350W, 6-Pin SOT-23

RS Stock No.: 678-3506Brand: SemtechManufacturers Part No.: SMS12.TCT
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Maximum Clamping Voltage

23V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

12V

Pin Count

6

Peak Pulse Power Dissipation

350W

Maximum Peak Pulse Current

15A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Reverse Leakage Current

1µA

Length

2.9mm

Height

1.15mm

Width

1.6mm

Test Current

1mA

You may be interested in

P.O.A.

Semtech SMS12.TCT, Quad-Element Uni-Directional TVS Diode Array, 350W, 6-Pin SOT-23

P.O.A.

Semtech SMS12.TCT, Quad-Element Uni-Directional TVS Diode Array, 350W, 6-Pin SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Maximum Clamping Voltage

23V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

12V

Pin Count

6

Peak Pulse Power Dissipation

350W

Maximum Peak Pulse Current

15A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Reverse Leakage Current

1µA

Length

2.9mm

Height

1.15mm

Width

1.6mm

Test Current

1mA

You may be interested in