Semtech UCLAMP1211P.TCT, Bi-Directional TVS Diode, 200W, 2-Pin SLP EP

RS Stock No.: 691-0681Brand: SemtechManufacturers Part No.: UCLAMP1211P.TCT
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Semtech

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

28.5V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SLP EP

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

7A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1 x 0.6 x 0.47mm

Maximum Operating Temperature

+125 °C

Length

1mm

Width

0.6mm

Maximum Reverse Leakage Current

1µA

Height

0.47mm

Test Current

1mA

Product details

μClamp™ Transient Voltage Suppressors for ESD Protection, Semtech

The Semtech series of μClamp™ TVS Diodes protect sensitive electronics components from overvoltage. Due to their compact packaging, the μClamp™ TVS diodes are ideal for portable applications such as mobile phones & mobile phone accessories, notebooks, desktops and servers. The diodes can also be used for applications with laser diode protection and analogue inputs.

Features & Benefits of the μClamp™ TVS Diodes
•Transient protection for data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
Cable Discharge Event (CDE)
•Ultra-small package (1.0 x 0.6 x 0.5mm)
•Low leakage current
•Solid-state silicon-avalanche technology

Transient Voltage Suppressors, Semtech

Stock information temporarily unavailable.

P.O.A.

Semtech UCLAMP1211P.TCT, Bi-Directional TVS Diode, 200W, 2-Pin SLP EP

P.O.A.

Semtech UCLAMP1211P.TCT, Bi-Directional TVS Diode, 200W, 2-Pin SLP EP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Semtech

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

28.5V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SLP EP

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

7A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1 x 0.6 x 0.47mm

Maximum Operating Temperature

+125 °C

Length

1mm

Width

0.6mm

Maximum Reverse Leakage Current

1µA

Height

0.47mm

Test Current

1mA

Product details

μClamp™ Transient Voltage Suppressors for ESD Protection, Semtech

The Semtech series of μClamp™ TVS Diodes protect sensitive electronics components from overvoltage. Due to their compact packaging, the μClamp™ TVS diodes are ideal for portable applications such as mobile phones & mobile phone accessories, notebooks, desktops and servers. The diodes can also be used for applications with laser diode protection and analogue inputs.

Features & Benefits of the μClamp™ TVS Diodes
•Transient protection for data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
Cable Discharge Event (CDE)
•Ultra-small package (1.0 x 0.6 x 0.5mm)
•Low leakage current
•Solid-state silicon-avalanche technology

Transient Voltage Suppressors, Semtech