Technical documents
Specifications
Brand
SemtechDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
18V
Mounting Type
Surface Mount
Package Type
SLP EP
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
2
Peak Pulse Power Dissipation
90W
Maximum Peak Pulse Current
5A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
1 x 0.6 x 0.47mm
Maximum Reverse Leakage Current
500nA
Length
1mm
Height
0.47mm
Width
0.6mm
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 90 | P.O.A. |
100 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
SemtechDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
18V
Mounting Type
Surface Mount
Package Type
SLP EP
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
2
Peak Pulse Power Dissipation
90W
Maximum Peak Pulse Current
5A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
1 x 0.6 x 0.47mm
Maximum Reverse Leakage Current
500nA
Length
1mm
Height
0.47mm
Width
0.6mm