Seneca T201 Series Current Sensor, 4 → 20 mA Output, 6 → 100 V dc

RS Stock No.: 283-6057Brand: SenecaManufacturers Part No.: T201DCDistrelec Article No.: 30097913
View all in Current Transformers

Technical documents

Specifications

Brand

Seneca

Series

T201

Sensor Technology

Current Transformer

Supply Voltage

6 → 100 V dc

Output Current

4 → 20 mA

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Seneca T201 Series Current Sensor, 4 → 20 mA Output, 6 → 100 V dc

P.O.A.

Seneca T201 Series Current Sensor, 4 → 20 mA Output, 6 → 100 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Seneca

Series

T201

Sensor Technology

Current Transformer

Supply Voltage

6 → 100 V dc

Output Current

4 → 20 mA

Country of Origin

Austria