Seneca T201 Series DIN Rail Mounted Current Transformer, 100A Input, 4 → 20 mA Output, 6 → 100 V
Technical documents
Specifications
Brand
SenecaSeries
T201
Transformer Type
DIN Rail Mounted
Sensor Technology
Current Transformer
Supply Voltage
6 → 100 V
Input Current
100A
Output Current
4 → 20 mA
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Seneca T201 Series DIN Rail Mounted Current Transformer, 100A Input, 4 → 20 mA Output, 6 → 100 V
1
P.O.A.
Seneca T201 Series DIN Rail Mounted Current Transformer, 100A Input, 4 → 20 mA Output, 6 → 100 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SenecaSeries
T201
Transformer Type
DIN Rail Mounted
Sensor Technology
Current Transformer
Supply Voltage
6 → 100 V
Input Current
100A
Output Current
4 → 20 mA
Country of Origin
Italy