Sensata Airpax Bi-Metallic Thermostat, Closes at +100°C, +130°C Max, NO, Automatic Reset, PCB Mount

RS Stock No.: 253-2723Brand: Sensata / AirpaxManufacturers Part No.: 67F100Distrelec Article No.: 30389324
brand-logo
View all in Thermostatic Switches

Technical documents

Specifications

Minimum Temperature

+40°C

Maximum Temperature

+130°C

Thermostat Type

Bi-Metallic

Closing Temperature

+100°C

Switch Configuration

NO

Contact Rating

1A

Contact Voltage Rating

48 V dc, 120V ac

Terminal Type

PCB Pin

Mounting Type

PCB Mount

Reset Type

Automatic

Switch Function

NO

Product details

T0220 Thermostats

Miniature bimetallic thermostats
TO-220 Housing
Normally open and normally closed versions are available
Tolerance ±5°C
Resistance: 20mΩ
100000 cycles @ 5Vdc/20mA
38000 cycles @ 48Vdc/1A
Dimension between leads: 5.08mm

Thermal Switches

Stock information temporarily unavailable.

P.O.A.

Sensata Airpax Bi-Metallic Thermostat, Closes at +100°C, +130°C Max, NO, Automatic Reset, PCB Mount

P.O.A.

Sensata Airpax Bi-Metallic Thermostat, Closes at +100°C, +130°C Max, NO, Automatic Reset, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Minimum Temperature

+40°C

Maximum Temperature

+130°C

Thermostat Type

Bi-Metallic

Closing Temperature

+100°C

Switch Configuration

NO

Contact Rating

1A

Contact Voltage Rating

48 V dc, 120V ac

Terminal Type

PCB Pin

Mounting Type

PCB Mount

Reset Type

Automatic

Switch Function

NO

Product details

T0220 Thermostats

Miniature bimetallic thermostats
TO-220 Housing
Normally open and normally closed versions are available
Tolerance ±5°C
Resistance: 20mΩ
100000 cycles @ 5Vdc/20mA
38000 cycles @ 48Vdc/1A
Dimension between leads: 5.08mm

Thermal Switches