Sensata Airpax Bi-Metallic Thermostat, Opens at +70°C, +130°C Max, NC, Automatic Reset, PCB Mount

Technical documents
Specifications
Brand
Sensata / AirpaxMinimum Temperature
+40°C
Maximum Temperature
+130°C
Opening Temperature
+70°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
0.5A
Contact Voltage Rating
48V dc
Terminal Type
PCB Pin
Mounting Type
PCB Mount
Reset Type
Automatic
Switch Function
NC
Country of Origin
China
Product details
T0220 Thermostats
Miniature bimetallic thermostats
TO-220 Housing
Normally open and normally closed versions are available
Tolerance ±5°C
Resistance: 20mΩ
100000 cycles @ 5Vdc/20mA
38000 cycles @ 48Vdc/1A
Dimension between leads: 5.08mm
Thermal Switches
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / AirpaxMinimum Temperature
+40°C
Maximum Temperature
+130°C
Opening Temperature
+70°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
0.5A
Contact Voltage Rating
48V dc
Terminal Type
PCB Pin
Mounting Type
PCB Mount
Reset Type
Automatic
Switch Function
NC
Country of Origin
China
Product details
T0220 Thermostats
Miniature bimetallic thermostats
TO-220 Housing
Normally open and normally closed versions are available
Tolerance ±5°C
Resistance: 20mΩ
100000 cycles @ 5Vdc/20mA
38000 cycles @ 48Vdc/1A
Dimension between leads: 5.08mm