Sensata Crydom GN Series Solid State Relay, 50 A rms Load, Panel Mount, 280 V ac Load, 280 V ac Control

RS Stock No.: 170-7327Brand: Sensata / CrydomManufacturers Part No.: 84137021
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

90 V ac

Maximum Control Voltage

280 V ac

Switching Type

Zero Voltage Turn-On

Control Voltage Range

90 → 280 V ac

Minimum Load Current

100mA rms

Terminal Type

Screw

Output Device

Triac

Relay Type

Solid State Relay

Series

GN

Maximum Turn On Time

20ms

Load Voltage Range

24 → 280V ac

Dimensions

44.5 x 30.9 x 57.3mm

Minimum Operating Temperature

-40°C

Height

57.3mm

Capacitance

8pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Depth

30.9mm

Special Features

LED Input Status Indicator

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom GN Series Solid State Relay, 50 A rms Load, Panel Mount, 280 V ac Load, 280 V ac Control

P.O.A.

Sensata Crydom GN Series Solid State Relay, 50 A rms Load, Panel Mount, 280 V ac Load, 280 V ac Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

90 V ac

Maximum Control Voltage

280 V ac

Switching Type

Zero Voltage Turn-On

Control Voltage Range

90 → 280 V ac

Minimum Load Current

100mA rms

Terminal Type

Screw

Output Device

Triac

Relay Type

Solid State Relay

Series

GN

Maximum Turn On Time

20ms

Load Voltage Range

24 → 280V ac

Dimensions

44.5 x 30.9 x 57.3mm

Minimum Operating Temperature

-40°C

Height

57.3mm

Capacitance

8pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Depth

30.9mm

Special Features

LED Input Status Indicator

Country of Origin

Mexico