Sensata Crydom GN Series Solid State Relay, 100 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control

Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
100 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Range
Easy Pick
Minimum Load Current
100mA rms
Number of Poles
1
Terminal Type
Screw
Output Device
SSR
Relay Type
Solid State Relay
Load Voltage Range
48 → 660V ac
Series
GN
Maximum Turn On Time
1/2 cycle + 1 ms
Dimensions
44.5 x 57.3 x 30.9mm
Capacitance
8pF
Maximum Operating Temperature
+80°C
Depth
57.3mm
Height
30.9mm
Length
44.5mm
Operating Temperature Range
-40 → +80°C
Special Features
Improved SEMS Screw & Washer, IP20, LED Input Status Indicator, Redesigned Housing with Anti-Rotation Barriers
Standards Met
CE, CSA LR 38595, cULus Recognised E79183, EMC Compliant, EN 60950-1, EN 62314:2006, IEC, IEC 61000-4-2, IEC 61000-4-4, TUV, UL
Minimum Operating Temperature
-40°C
Off State Leakage Current
0.25mArms
Country of Origin
Mexico
Product details
Crydom GN Series Solid State Relays
Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.
Features and Benefits
Available with or without IP20 touchsafe cover
LED input status indicator
UL Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
EMC Compliant to level 3
Crydom Solid State Relay and Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
100 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Range
Easy Pick
Minimum Load Current
100mA rms
Number of Poles
1
Terminal Type
Screw
Output Device
SSR
Relay Type
Solid State Relay
Load Voltage Range
48 → 660V ac
Series
GN
Maximum Turn On Time
1/2 cycle + 1 ms
Dimensions
44.5 x 57.3 x 30.9mm
Capacitance
8pF
Maximum Operating Temperature
+80°C
Depth
57.3mm
Height
30.9mm
Length
44.5mm
Operating Temperature Range
-40 → +80°C
Special Features
Improved SEMS Screw & Washer, IP20, LED Input Status Indicator, Redesigned Housing with Anti-Rotation Barriers
Standards Met
CE, CSA LR 38595, cULus Recognised E79183, EMC Compliant, EN 60950-1, EN 62314:2006, IEC, IEC 61000-4-2, IEC 61000-4-4, TUV, UL
Minimum Operating Temperature
-40°C
Off State Leakage Current
0.25mArms
Country of Origin
Mexico
Product details
Crydom GN Series Solid State Relays
Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.
Features and Benefits
Available with or without IP20 touchsafe cover
LED input status indicator
UL Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
EMC Compliant to level 3