Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
10 A rms
Mounting Type
Surface Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V ac/dc
Minimum Control Voltage
90 V ac/dc
Maximum Control Voltage
280 V rms
Switching Type
Zero Cross
Control Voltage Range
90 → 280 V ac
Minimum Load Current
40 mA
Number of Poles
1
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Series
Series 1
Maximum Turn On Time
1/2 cycle
Load Voltage Range
24 → 280V ac
Dimensions
58.4 x 45.7 x 23mm
Standards Met
CE, CSA, cURus
Capacitance
8pF
Height
23mm
Special Features
Epoxy Free Design, SCR Output for Heavy Industrial Loads
Depth
45.7mm
Off State Leakage Current
1 mA
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Crydom Series 1 Solid State Relays
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.
Features and Benefits
600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm
Approvals
UL recognised component for Canada and US, VDE
Crydom Solid State Relay and Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
10 A rms
Mounting Type
Surface Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V ac/dc
Minimum Control Voltage
90 V ac/dc
Maximum Control Voltage
280 V rms
Switching Type
Zero Cross
Control Voltage Range
90 → 280 V ac
Minimum Load Current
40 mA
Number of Poles
1
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Series
Series 1
Maximum Turn On Time
1/2 cycle
Load Voltage Range
24 → 280V ac
Dimensions
58.4 x 45.7 x 23mm
Standards Met
CE, CSA, cURus
Capacitance
8pF
Height
23mm
Special Features
Epoxy Free Design, SCR Output for Heavy Industrial Loads
Depth
45.7mm
Off State Leakage Current
1 mA
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Crydom Series 1 Solid State Relays
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.
Features and Benefits
600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm
Approvals
UL recognised component for Canada and US, VDE