Sensata Crydom Series 1 240 VAC Series Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 280 V ac Control

RS Stock No.: 736-0817Brand: Sensata / CrydomManufacturers Part No.: A2425-10
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Maximum Control Voltage

280 V ac

Minimum Control Voltage

90 V ac

Switching Type

Instantaneous

Control Voltage Range

90 → 280 V ac

Minimum Load Current

40mA rms

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Load Voltage Range

24 → 280Vrms

Maximum Turn On Time

10ms

Series

Series 1 240 VAC

Dimensions

45.7 x 19.8 x 58.4mm

Depth

19.8mm

Height

58.4mm

Off State Leakage Current

10mA rms

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE, CSA, RoHS Compliant

Minimum Operating Temperature

-40°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

Series 1, 10-125A, 240Vac, ac O/P SSRs

600V blocking capacity
SCR Output
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8pF
Isolation Voltage 4kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Instantaneous Switching

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom Series 1 240 VAC Series Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 280 V ac Control

P.O.A.

Sensata Crydom Series 1 240 VAC Series Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 280 V ac Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Maximum Control Voltage

280 V ac

Minimum Control Voltage

90 V ac

Switching Type

Instantaneous

Control Voltage Range

90 → 280 V ac

Minimum Load Current

40mA rms

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Load Voltage Range

24 → 280Vrms

Maximum Turn On Time

10ms

Series

Series 1 240 VAC

Dimensions

45.7 x 19.8 x 58.4mm

Depth

19.8mm

Height

58.4mm

Off State Leakage Current

10mA rms

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE, CSA, RoHS Compliant

Minimum Operating Temperature

-40°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

Series 1, 10-125A, 240Vac, ac O/P SSRs

600V blocking capacity
SCR Output
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8pF
Isolation Voltage 4kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Instantaneous Switching