Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V ac/dc
Minimum Control Voltage
90 V ac/dc
Maximum Control Voltage
280 V rms
Switching Type
Zero Cross
Control Voltage Range
90 → 280 V ac
Minimum Load Current
40 mA
Number of Poles
1
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
0.01 ms
Series
1
Load Voltage Range
24 → 280V ac
Dimensions
58.4 x 45.7 x 22.9mm
Height
22.9mm
Special Features
AC or DC Control, Epoxy Free Design, Redesigned Housing with Anti-rotation Barriers
Standards Met
CE, CSA
Capacitance
8pF
Depth
45.7mm
Off State Leakage Current
10 mArms
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
SSRs with Built In Overvoltage Protection AC Switching 10A to 125A
Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF
Approvals
UL Recognised; C-UL Recognised; VDE (including Protection)
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V ac/dc
Minimum Control Voltage
90 V ac/dc
Maximum Control Voltage
280 V rms
Switching Type
Zero Cross
Control Voltage Range
90 → 280 V ac
Minimum Load Current
40 mA
Number of Poles
1
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
0.01 ms
Series
1
Load Voltage Range
24 → 280V ac
Dimensions
58.4 x 45.7 x 22.9mm
Height
22.9mm
Special Features
AC or DC Control, Epoxy Free Design, Redesigned Housing with Anti-rotation Barriers
Standards Met
CE, CSA
Capacitance
8pF
Depth
45.7mm
Off State Leakage Current
10 mArms
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
SSRs with Built In Overvoltage Protection AC Switching 10A to 125A
Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF
Approvals
UL Recognised; C-UL Recognised; VDE (including Protection)