Sensata Crydom 53TP Series Solid State Relay, 25 A rms Load, Panel Mount, 530 V rms Load, 280 V rms Control

Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
530 V rms
Minimum Load Voltage
48 V ac
Minimum Control Voltage
90 V ac
Maximum Control Voltage
280 V rms
Switching Type
Zero Cross
Control Voltage Range
90 → 280 V ac
Minimum Load Current
0.05 A
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Series
53TP
Load Voltage Range
48 → 530V ac
Maximum Turn On Time
1/2 cycle
Dimensions
103.8 x 73.4 x 30mm
Capacitance
8pF
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
73.4mm
Height
30mm
Standards Met
CE
Off State Leakage Current
10 mArms
Length
103.8mm
Operating Temperature Range
-40 → +80°C
Country of Origin
Mexico
Product details
53TP 25-50A, 530Vac, 3 Phase SSRs
High reliability
SCR output
LED status indicator
Direct load switching of motors, heaters and transformers
Dimensions:H30 x W73.4 x D103.8mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance
Approvals
UL, CSA, VDE
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
530 V rms
Minimum Load Voltage
48 V ac
Minimum Control Voltage
90 V ac
Maximum Control Voltage
280 V rms
Switching Type
Zero Cross
Control Voltage Range
90 → 280 V ac
Minimum Load Current
0.05 A
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Series
53TP
Load Voltage Range
48 → 530V ac
Maximum Turn On Time
1/2 cycle
Dimensions
103.8 x 73.4 x 30mm
Capacitance
8pF
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
73.4mm
Height
30mm
Standards Met
CE
Off State Leakage Current
10 mArms
Length
103.8mm
Operating Temperature Range
-40 → +80°C
Country of Origin
Mexico
Product details
53TP 25-50A, 530Vac, 3 Phase SSRs
High reliability
SCR output
LED status indicator
Direct load switching of motors, heaters and transformers
Dimensions:H30 x W73.4 x D103.8mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance
Approvals
UL, CSA, VDE