Sensata Crydom Solid State Relay, 30 A rms Load, DIN Rail Mount, 530 V ac Load, 280 V rms Control

RS Stock No.: 361-7897Brand: Sensata / CrydomManufacturers Part No.: CKRA4830
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

30 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

280 V rms

Switching Type

Zero Cross

Control Voltage Range

90 → 280 V ac

Minimum Load Current

0.15 A

Output Device

SCR

Load Voltage Range

48 → 530V ac

Dimensions

81.9 x 22.5 x 99mm

Length

81.9mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

22.5mm

Height

99mm

Country of Origin

Mexico

Product details

DIN Rail, SSR, Series CKRA/CKRD, 10 to 30A, a.c. Output

24 to 530Vac switching
Box clamp terminals
Ready to mount and use
Industry standard 22.5mm narrow profile
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom Solid State Relay, 30 A rms Load, DIN Rail Mount, 530 V ac Load, 280 V rms Control

P.O.A.

Sensata Crydom Solid State Relay, 30 A rms Load, DIN Rail Mount, 530 V ac Load, 280 V rms Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Maximum Load Current

30 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

280 V rms

Switching Type

Zero Cross

Control Voltage Range

90 → 280 V ac

Minimum Load Current

0.15 A

Output Device

SCR

Load Voltage Range

48 → 530V ac

Dimensions

81.9 x 22.5 x 99mm

Length

81.9mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

22.5mm

Height

99mm

Country of Origin

Mexico

Product details

DIN Rail, SSR, Series CKRA/CKRD, 10 to 30A, a.c. Output

24 to 530Vac switching
Box clamp terminals
Ready to mount and use
Industry standard 22.5mm narrow profile
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays