Sensata Crydom CKR Series Solid State Relay, 20 A rms Load, DIN Rail Mount, 530 V ac Load, 32 V Control

RS Stock No.: 361-7847Brand: Sensata / CrydomManufacturers Part No.: CKRD4820
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

20 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A

Terminal Type

Box Clamp

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

CKR

Load Voltage Range

48 → 530V ac

Dimensions

81.9 x 22.5 x 99mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Height

99mm

Standards Met

CE

Capacitance

8pF

Depth

22.5mm

Off State Leakage Current

10 mArms

Length

81.9mm

Country of Origin

Mexico

Product details

DIN Rail, SSR, Series CKRA/CKRD, 10 to 30A, a.c. Output

24 to 530Vac switching
Box clamp terminals
Ready to mount and use
Industry standard 22.5mm narrow profile
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom CKR Series Solid State Relay, 20 A rms Load, DIN Rail Mount, 530 V ac Load, 32 V Control

P.O.A.

Sensata Crydom CKR Series Solid State Relay, 20 A rms Load, DIN Rail Mount, 530 V ac Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Maximum Load Current

20 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A

Terminal Type

Box Clamp

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

CKR

Load Voltage Range

48 → 530V ac

Dimensions

81.9 x 22.5 x 99mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Height

99mm

Standards Met

CE

Capacitance

8pF

Depth

22.5mm

Off State Leakage Current

10 mArms

Length

81.9mm

Country of Origin

Mexico

Product details

DIN Rail, SSR, Series CKRA/CKRD, 10 to 30A, a.c. Output

24 to 530Vac switching
Box clamp terminals
Ready to mount and use
Industry standard 22.5mm narrow profile
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays