Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
10 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Instantaneous
Control Voltage Range
3 → 32 V dc
Minimum Load Current
150mA rms
Terminal Type
Screw
Relay Type
Solid State Relay
Series
CL
Load Voltage Range
24 → 280Vrms
Maximum Turn On Time
0.02ms
Dimensions
44.5 x 32.8 x 58.2mm
Minimum Operating Temperature
-30°C
Capacitance
8pF
Maximum Operating Temperature
+80°C
Length
44.5mm
Height
58.2mm
Operating Temperature Range
-30 → +80°C
Off State Leakage Current
7mA rms
Special Features
LED Status Indicator, Redesigned Housing With Anti Rotation Barriers
Standards Met
CE, RoHS Compliant
Depth
32.8mm
Country of Origin
Mexico
Product details
CL Series
Ratings of 5A and10A @ 24 → 280 Vac
AC or DC control
Instantaneous Switching
Approvals
UL, CE
Instantaneous Switching
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
10 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Instantaneous
Control Voltage Range
3 → 32 V dc
Minimum Load Current
150mA rms
Terminal Type
Screw
Relay Type
Solid State Relay
Series
CL
Load Voltage Range
24 → 280Vrms
Maximum Turn On Time
0.02ms
Dimensions
44.5 x 32.8 x 58.2mm
Minimum Operating Temperature
-30°C
Capacitance
8pF
Maximum Operating Temperature
+80°C
Length
44.5mm
Height
58.2mm
Operating Temperature Range
-30 → +80°C
Off State Leakage Current
7mA rms
Special Features
LED Status Indicator, Redesigned Housing With Anti Rotation Barriers
Standards Met
CE, RoHS Compliant
Depth
32.8mm
Country of Origin
Mexico
Product details
CL Series
Ratings of 5A and10A @ 24 → 280 Vac
AC or DC control
Instantaneous Switching
Approvals
UL, CE