Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.15 A
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
44.5 x 76.2 x 29.2mm
Maximum Operating Temperature
+80°C
Depth
76.2mm
Height
29.2mm
Length
44.5mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Country of Origin
Mexico
Product details
CMD 25, 125A 240 / 480 Vac O/P
Zero Voltage Switching
Integral fingerproof safety cover
Caged terminals (Rising Clamp)
Operating Temperature Range -40 to +80°C
Dimensions: H29.2 x W44.5 x D76.2
Input to output Capacitance: 8pF
Approvals
UL; CSA; VDE
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.15 A
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
44.5 x 76.2 x 29.2mm
Maximum Operating Temperature
+80°C
Depth
76.2mm
Height
29.2mm
Length
44.5mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Country of Origin
Mexico
Product details
CMD 25, 125A 240 / 480 Vac O/P
Zero Voltage Switching
Integral fingerproof safety cover
Caged terminals (Rising Clamp)
Operating Temperature Range -40 to +80°C
Dimensions: H29.2 x W44.5 x D76.2
Input to output Capacitance: 8pF
Approvals
UL; CSA; VDE