Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
55 A
Mounting Type
DIN Rail
Maximum Load Voltage
280 V
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.25 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
109 x 44.5 x 76.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
44.5mm
Height
76.2mm
Off State Leakage Current
10mA rms
Length
109mm
Operating Temperature Range
-40 → +80°C
Country of Origin
Mexico
Product details
CMRD/A Series, 240/480/600Vac, ac O/P SSRs
Zero Voltage Switching
Random Turn-on (55A 240V a.c. only)
SCR Output
SPST-NO Contact arrangement
Integral heatsink and DIN rail clip
LED Status Indicator
Integral safety cover which provides a fingerproof solution
Dimensions: H109.2 x W44.5 x D76.2mm
Caged terminals (Rising Clamp)
8pF Input-Output Capacitance
Approvals
UL; CSA; VDE
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
55 A
Mounting Type
DIN Rail
Maximum Load Voltage
280 V
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.25 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
109 x 44.5 x 76.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
44.5mm
Height
76.2mm
Off State Leakage Current
10mA rms
Length
109mm
Operating Temperature Range
-40 → +80°C
Country of Origin
Mexico
Product details
CMRD/A Series, 240/480/600Vac, ac O/P SSRs
Zero Voltage Switching
Random Turn-on (55A 240V a.c. only)
SCR Output
SPST-NO Contact arrangement
Integral heatsink and DIN rail clip
LED Status Indicator
Integral safety cover which provides a fingerproof solution
Dimensions: H109.2 x W44.5 x D76.2mm
Caged terminals (Rising Clamp)
8pF Input-Output Capacitance
Approvals
UL; CSA; VDE