Sensata Crydom CMX Series Solid State Relay, 3 A rms Load, PCB Mount, 200 V Load, 10 V dc Control

RS Stock No.: 535-3062Brand: Sensata / CrydomManufacturers Part No.: CMX200D3
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

3 A rms

Mounting Type

PCB Mount

Maximum Load Voltage

200 V

Minimum Control Voltage

10 V dc

Maximum Control Voltage

10 V dc

Switching Type

DC

Control Voltage Range

3 → 10 V dc

Minimum Load Current

0 A

Output Device

MOSFET

Relay Type

Solid State Relay

Maximum Turn On Time

1ms

Series

CMX

Load Voltage Range

0 → 200V dc

Dimensions

43.1 x 7.6 x 25.4mm

Height

25.4mm

Off State Leakage Current

0.1 mA

Length

43.1mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE, RoHS Compliant

Minimum Operating Temperature

-30°C

Capacitance

15pF

Maximum Operating Temperature

+80°C

Depth

7.6mm

Country of Origin

Mexico

Product details

CMX-SIL SSR up to 10Adc

These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves. They are also used to drive the DC coils on larger contactors in a microprocessor driven control system, and used for in DC lighting control

MosFET output
Extra low on-state resistance
Industry standard footprint
DC Control
Surge current peak: 100A
Input-Output capacitance: 15pF
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom CMX Series Solid State Relay, 3 A rms Load, PCB Mount, 200 V Load, 10 V dc Control

P.O.A.

Sensata Crydom CMX Series Solid State Relay, 3 A rms Load, PCB Mount, 200 V Load, 10 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Load Current

3 A rms

Mounting Type

PCB Mount

Maximum Load Voltage

200 V

Minimum Control Voltage

10 V dc

Maximum Control Voltage

10 V dc

Switching Type

DC

Control Voltage Range

3 → 10 V dc

Minimum Load Current

0 A

Output Device

MOSFET

Relay Type

Solid State Relay

Maximum Turn On Time

1ms

Series

CMX

Load Voltage Range

0 → 200V dc

Dimensions

43.1 x 7.6 x 25.4mm

Height

25.4mm

Off State Leakage Current

0.1 mA

Length

43.1mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE, RoHS Compliant

Minimum Operating Temperature

-30°C

Capacitance

15pF

Maximum Operating Temperature

+80°C

Depth

7.6mm

Country of Origin

Mexico

Product details

CMX-SIL SSR up to 10Adc

These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves. They are also used to drive the DC coils on larger contactors in a microprocessor driven control system, and used for in DC lighting control

MosFET output
Extra low on-state resistance
Industry standard footprint
DC Control
Surge current peak: 100A
Input-Output capacitance: 15pF
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm

Approvals

UL