Sensata Crydom CMX Series Solid State Relay, 20 A Load, PCB Mount, 60 V dc Load, 10 V dc Control

RS Stock No.: 738-5516Brand: Sensata / CrydomManufacturers Part No.: CMX60D20
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

20 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

0 V dc

Minimum Control Voltage

3 V dc

Maximum Control Voltage

10 V dc

Switching Type

DC

Control Voltage Range

3 → 10 V dc

Minimum Load Current

0 A

Contact Configuration

SPST

Terminal Type

Through Hole

Output Device

MOSFET

Package Style

SIP

Maximum Turn On Time

1ms

Series

CMX

Load Voltage Range

0 → 60V dc

Dimensions

43.1 x 7.6 x 25.4mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Standards Met

CE, RoHS Compliant

Capacitance

15pF

Maximum Operating Temperature

+80°C

Height

25.4mm

Off State Leakage Current

100 μA dc

Length

43.1mm

Depth

7.6mm

Country of Origin

Mexico

Product details

CMX-SIL SSR up to 10Adc

These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves. They are also used to drive the DC coils on larger contactors in a microprocessor driven control system, and used for in DC lighting control

MosFET output
Extra low on-state resistance
Industry standard footprint
DC Control
Surge current peak: 100A
Input-Output capacitance: 15pF
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom CMX Series Solid State Relay, 20 A Load, PCB Mount, 60 V dc Load, 10 V dc Control
Select packaging type

P.O.A.

Sensata Crydom CMX Series Solid State Relay, 20 A Load, PCB Mount, 60 V dc Load, 10 V dc Control
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

20 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

0 V dc

Minimum Control Voltage

3 V dc

Maximum Control Voltage

10 V dc

Switching Type

DC

Control Voltage Range

3 → 10 V dc

Minimum Load Current

0 A

Contact Configuration

SPST

Terminal Type

Through Hole

Output Device

MOSFET

Package Style

SIP

Maximum Turn On Time

1ms

Series

CMX

Load Voltage Range

0 → 60V dc

Dimensions

43.1 x 7.6 x 25.4mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Standards Met

CE, RoHS Compliant

Capacitance

15pF

Maximum Operating Temperature

+80°C

Height

25.4mm

Off State Leakage Current

100 μA dc

Length

43.1mm

Depth

7.6mm

Country of Origin

Mexico

Product details

CMX-SIL SSR up to 10Adc

These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves. They are also used to drive the DC coils on larger contactors in a microprocessor driven control system, and used for in DC lighting control

MosFET output
Extra low on-state resistance
Industry standard footprint
DC Control
Surge current peak: 100A
Input-Output capacitance: 15pF
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm

Approvals

UL