Sensata Crydom CW24 Series Solid State Relay, 25 A rms Load, Panel Mount, 280 V rms Load, 32 V Control

Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Minimum Control Voltage
3 V ac/dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.15 A
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Series
CW24
Load Voltage Range
24 → 280V ac
Dimensions
45.7 x 58.4 x 33mm
Height
33mm
Special Features
Epoxy Free Design, Removable IP20 Touch-safe Cover
Standards Met
CE, cURus
Capacitance
8pF
Depth
58.4mm
Off State Leakage Current
1 mArms
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Approvals
UL, VDE
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Minimum Control Voltage
3 V ac/dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.15 A
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Series
CW24
Load Voltage Range
24 → 280V ac
Dimensions
45.7 x 58.4 x 33mm
Height
33mm
Special Features
Epoxy Free Design, Removable IP20 Touch-safe Cover
Standards Met
CE, cURus
Capacitance
8pF
Depth
58.4mm
Off State Leakage Current
1 mArms
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Approvals
UL, VDE