Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V
Maximum Control Voltage
32 V
Switching Type
Instantaneous
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.15 A
Number of Poles
1
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
CW
Load Voltage Range
48 → 530V ac
Dimensions
45.7 x 58.4 x 33mm
Height
33mm
Special Features
AC or DC control and Universal AC/DC control, Epoxy Free Design
Standards Met
CE, CSA, cURus
Capacitance
8pF
Depth
58.4mm
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Off State Leakage Current
1 mA
Country of Origin
Mexico
Product details
CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Approvals
UL, VDE
Instantaneous Switching
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V
Maximum Control Voltage
32 V
Switching Type
Instantaneous
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.15 A
Number of Poles
1
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
CW
Load Voltage Range
48 → 530V ac
Dimensions
45.7 x 58.4 x 33mm
Height
33mm
Special Features
AC or DC control and Universal AC/DC control, Epoxy Free Design
Standards Met
CE, CSA, cURus
Capacitance
8pF
Depth
58.4mm
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Off State Leakage Current
1 mA
Country of Origin
Mexico
Product details
CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Approvals
UL, VDE