Sensata Crydom CW24 Series Solid State Relay, 50 A rms Load, Panel Mount, 660 V ac Load, 32 V Control

RS Stock No.: 491-4975Brand: Sensata / CrydomManufacturers Part No.: CWD4850PDistrelec Article No.: 13744902
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.15 A

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

CW24

Load Voltage Range

48 → 530V ac

Dimensions

45.7 x 58.4 x 33mm

Height

33mm

Special Features

Epoxy Free Design, Removable IP20 Touch-safe Cover

Standards Met

CE, cURus

Capacitance

8pF

Depth

58.4mm

Off State Leakage Current

1 mArms

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

CW Series

Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design

Approvals

UL, VDE

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom CW24 Series Solid State Relay, 50 A rms Load, Panel Mount, 660 V ac Load, 32 V Control

P.O.A.

Sensata Crydom CW24 Series Solid State Relay, 50 A rms Load, Panel Mount, 660 V ac Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.15 A

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

CW24

Load Voltage Range

48 → 530V ac

Dimensions

45.7 x 58.4 x 33mm

Height

33mm

Special Features

Epoxy Free Design, Removable IP20 Touch-safe Cover

Standards Met

CE, cURus

Capacitance

8pF

Depth

58.4mm

Off State Leakage Current

1 mArms

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

CW Series

Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design

Approvals

UL, VDE

Zero Voltage Relays