Sensata Crydom CX Series Solid State Relay, 5 A Load, PCB Mount, 530 V ac Load, 15 V dc Control

RS Stock No.: 291-2387Brand: Sensata / CrydomManufacturers Part No.: CX380D5Distrelec Article No.: 13741204
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

15 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 15 V dc

Minimum Load Current

0.06 A

Range

Crydom

Terminal Type

PCB Pin

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

1/2 cycle

Series

CX

Load Voltage Range

48 → 530V ac

Dimensions

43.1 x 7.6 x 25.4mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Height

25.4mm

Standards Met

CE, CSA, RoHS Compliant

Capacitance

10pF

Depth

7.6mm

Off State Leakage Current

0.1 mArms

Length

43.1mm

Country of Origin

Mexico

Product details

CX Series SIL SSR, 5A at 12 to 660Vac

Exceptional surge rating and steady state rating of 5A ac
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom CX Series Solid State Relay, 5 A Load, PCB Mount, 530 V ac Load, 15 V dc Control

P.O.A.

Sensata Crydom CX Series Solid State Relay, 5 A Load, PCB Mount, 530 V ac Load, 15 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 24P.O.A.
25 - 49P.O.A.
50 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

15 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 15 V dc

Minimum Load Current

0.06 A

Range

Crydom

Terminal Type

PCB Pin

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

1/2 cycle

Series

CX

Load Voltage Range

48 → 530V ac

Dimensions

43.1 x 7.6 x 25.4mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Height

25.4mm

Standards Met

CE, CSA, RoHS Compliant

Capacitance

10pF

Depth

7.6mm

Off State Leakage Current

0.1 mArms

Length

43.1mm

Country of Origin

Mexico

Product details

CX Series SIL SSR, 5A at 12 to 660Vac

Exceptional surge rating and steady state rating of 5A ac
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm

Approvals

UL, CSA, VDE