Sensata Crydom Solid State Relay, 5 A Load, PCB Mount, 280 V ac Load, 32 V Control

Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
5 A
Mounting Type
PCB Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
12 V ac
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
15 → 32 V dc
Minimum Load Current
0.06 A
Output Device
SCR
Load Voltage Range
12 → 280V ac
Dimensions
43.1 x 7.6 x 25.4mm
Depth
7.6mm
Height
25.4mm
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
CX Series SIL SSR, 5A at 12 to 660Vac
Exceptional surge rating and steady state rating of 5A ac
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Approvals
UL, CSA, VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | P.O.A. |
20 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
5 A
Mounting Type
PCB Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
12 V ac
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
15 → 32 V dc
Minimum Load Current
0.06 A
Output Device
SCR
Load Voltage Range
12 → 280V ac
Dimensions
43.1 x 7.6 x 25.4mm
Depth
7.6mm
Height
25.4mm
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
CX Series SIL SSR, 5A at 12 to 660Vac
Exceptional surge rating and steady state rating of 5A ac
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Approvals
UL, CSA, VDE