Sensata Crydom D06D Series Solid State Relay, 100 A Load, Surface Mount, 60 V dc Load, 32 V Control

RS Stock No.: 393-9399Brand: Sensata / CrydomManufacturers Part No.: D06D100Distrelec Article No.: 30049175
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

100 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

1 V dc

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

5 mA

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.1 ms

Series

D06D

Load Voltage Range

0 → 60V dc

Dimensions

58.4 x 45.7 x 22.9mm

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.3 mA

Height

22.9mm

Length

58.4mm

Operating Temperature Range

-30 → +80°C

Standards Met

UL

Minimum Operating Temperature

-30°C

Capacitance

8pF

Depth

45.7mm

Country of Origin

Mexico

Product details

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom D06D Series Solid State Relay, 100 A Load, Surface Mount, 60 V dc Load, 32 V Control

P.O.A.

Sensata Crydom D06D Series Solid State Relay, 100 A Load, Surface Mount, 60 V dc Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Load Current

100 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

1 V dc

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

5 mA

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.1 ms

Series

D06D

Load Voltage Range

0 → 60V dc

Dimensions

58.4 x 45.7 x 22.9mm

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.3 mA

Height

22.9mm

Length

58.4mm

Operating Temperature Range

-30 → +80°C

Standards Met

UL

Minimum Operating Temperature

-30°C

Capacitance

8pF

Depth

45.7mm

Country of Origin

Mexico

Product details

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching