Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sensata Crydom 1-DC Series Solid State Relay, 40 A Load, Surface Mount, 100 V Load, 32 V Control

RS Stock No.: 200-2064Brand: Sensata / CrydomManufacturers Part No.: D1D40Distrelec Article No.: 13744909
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

40 A

Mounting Type

Surface Mount

Maximum Load Voltage

100 V

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

1 mA

Output Device

MOSFET

Series

1-DC

Load Voltage Range

0 → 100V dc

Dimensions

45.7 x 58.4 x 23mm

Height

23mm

Standards Met

UL

Depth

58.4mm

Off State Leakage Current

0.1 mA

Length

45.7mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

13744909

Country of Origin

Mexico

Product details

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom 1-DC Series Solid State Relay, 40 A Load, Surface Mount, 100 V Load, 32 V Control

P.O.A.

Sensata Crydom 1-DC Series Solid State Relay, 40 A Load, Surface Mount, 100 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Load Current

40 A

Mounting Type

Surface Mount

Maximum Load Voltage

100 V

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

1 mA

Output Device

MOSFET

Series

1-DC

Load Voltage Range

0 → 100V dc

Dimensions

45.7 x 58.4 x 23mm

Height

23mm

Standards Met

UL

Depth

58.4mm

Off State Leakage Current

0.1 mA

Length

45.7mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

13744909

Country of Origin

Mexico

Product details

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching