Sensata Crydom Solid State Relay, 110 A rms Load, Surface Mount, 280 V rms Load, 32 V Control

RS Stock No.: 218-1959Brand: Sensata / CrydomManufacturers Part No.: D24110
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

110 A rms

Mounting Type

Surface Mount

Maximum Load Voltage

280 V rms

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

150 mA

Output Device

SCR

Load Voltage Range

24 → 280V ac

Dimensions

58.4 x 45.7 x 23mm

Height

23mm

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

Country of Origin

Mexico

Product details

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom Solid State Relay, 110 A rms Load, Surface Mount, 280 V rms Load, 32 V Control

P.O.A.

Sensata Crydom Solid State Relay, 110 A rms Load, Surface Mount, 280 V rms Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Load Current

110 A rms

Mounting Type

Surface Mount

Maximum Load Voltage

280 V rms

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

150 mA

Output Device

SCR

Load Voltage Range

24 → 280V ac

Dimensions

58.4 x 45.7 x 23mm

Height

23mm

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

Country of Origin

Mexico

Product details

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories