Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
110 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
150 mA
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
10ms
Series
1
Load Voltage Range
24 → 280V ac
Dimensions
58.4 x 45.7 x 22.9mm
Height
22.9mm
Off State Leakage Current
10 mA
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
45.7mm
Country of Origin
Mexico
Product details
SSRs with Built In Overvoltage Protection AC Switching 10A to 125A
Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF
Approvals
UL Recognised; C-UL Recognised; VDE (including Protection)
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
110 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
150 mA
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
10ms
Series
1
Load Voltage Range
24 → 280V ac
Dimensions
58.4 x 45.7 x 22.9mm
Height
22.9mm
Off State Leakage Current
10 mA
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
45.7mm
Country of Origin
Mexico
Product details
SSRs with Built In Overvoltage Protection AC Switching 10A to 125A
Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF
Approvals
UL Recognised; C-UL Recognised; VDE (including Protection)