Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A
Mounting Type
Surface Mount
Maximum Load Voltage
280 V
Maximum Control Voltage
15 V
Switching Type
Zero Cross
Control Voltage Range
4 → 15 V dc
Minimum Load Current
0.15 A
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
45.7 x 58.4 x 21.6mm
Height
21.6mm
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
58.4mm
Country of Origin
Mexico
Product details
D/TD 20-40A, 240Vac, ac O/P, Dual & Quad SSRs
Zero Voltage Switching
Integral snubber circuit
Dimensions: H33.2 x W45.7 x D58.4mm
Terminal Type Fastons; Square Pins
8pF Input-Output Capacitance
Approvals
UL; CSA; VDE
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A
Mounting Type
Surface Mount
Maximum Load Voltage
280 V
Maximum Control Voltage
15 V
Switching Type
Zero Cross
Control Voltage Range
4 → 15 V dc
Minimum Load Current
0.15 A
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
45.7 x 58.4 x 21.6mm
Height
21.6mm
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
58.4mm
Country of Origin
Mexico
Product details
D/TD 20-40A, 240Vac, ac O/P, Dual & Quad SSRs
Zero Voltage Switching
Integral snubber circuit
Dimensions: H33.2 x W45.7 x D58.4mm
Terminal Type Fastons; Square Pins
8pF Input-Output Capacitance
Approvals
UL; CSA; VDE