Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sensata Crydom 1 Series Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 32 V Control

RS Stock No.: 358-2892Brand: Sensata / CrydomManufacturers Part No.: D2425PGDistrelec Article No.: 30399272
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

10ms

Series

1

Load Voltage Range

24 → 280V ac

Dimensions

58.4 x 45.7 x 22.9mm

Height

22.9mm

Depth

45.7mm

Off State Leakage Current

10 mA

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom 1 Series Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 32 V Control

P.O.A.

Sensata Crydom 1 Series Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

10ms

Series

1

Load Voltage Range

24 → 280V ac

Dimensions

58.4 x 45.7 x 22.9mm

Height

22.9mm

Depth

45.7mm

Off State Leakage Current

10 mA

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays