Sensata Crydom Solid State Relay, 40 A Load, Surface Mount, 280 V Load, 15 V Control

RS Stock No.: 228-7675Brand: Sensata / CrydomManufacturers Part No.: D2440DDistrelec Article No.: 30049183
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

40 A

Mounting Type

Surface Mount

Maximum Load Voltage

280 V

Maximum Control Voltage

15 V

Switching Type

Zero Cross

Control Voltage Range

4 → 15 V dc

Minimum Load Current

0.15 A

Output Device

SCR

Load Voltage Range

24 → 280V ac

Dimensions

45.7 x 58.4 x 21.6mm

Depth

58.4mm

Height

21.6mm

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

D/TD 20-40A, 240Vac, ac O/P, Dual & Quad SSRs

Zero Voltage Switching
Integral snubber circuit
Dimensions: H33.2 x W45.7 x D58.4mm
Terminal Type Fastons; Square Pins
8pF Input-Output Capacitance

Approvals

UL; CSA; VDE

Zero Voltage Relays

P.O.A.

Sensata Crydom Solid State Relay, 40 A Load, Surface Mount, 280 V Load, 15 V Control

P.O.A.

Sensata Crydom Solid State Relay, 40 A Load, Surface Mount, 280 V Load, 15 V Control

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Maximum Load Current

40 A

Mounting Type

Surface Mount

Maximum Load Voltage

280 V

Maximum Control Voltage

15 V

Switching Type

Zero Cross

Control Voltage Range

4 → 15 V dc

Minimum Load Current

0.15 A

Output Device

SCR

Load Voltage Range

24 → 280V ac

Dimensions

45.7 x 58.4 x 21.6mm

Depth

58.4mm

Height

21.6mm

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

D/TD 20-40A, 240Vac, ac O/P, Dual & Quad SSRs

Zero Voltage Switching
Integral snubber circuit
Dimensions: H33.2 x W45.7 x D58.4mm
Terminal Type Fastons; Square Pins
8pF Input-Output Capacitance

Approvals

UL; CSA; VDE

Zero Voltage Relays