Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Minimum Control Voltage
3 V
Maximum Control Voltage
32 V
Switching Type
Instantaneous
Control Voltage Range
3 → 32 V dc
Minimum Load Current
40 mA
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Series
1
Load Voltage Range
24 → 280V ac
Dimensions
58.4 x 45.7 x 23mm
Height
23mm
Standards Met
CE, CSA, RoHS Compliant
Capacitance
8pF
Depth
45.7mm
Off State Leakage Current
1 mA
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Series 1, 10-125A, 240Vac, ac O/P SSRs
600V blocking capacity
SCR Output
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8pF
Isolation Voltage 4kVrms
Dimensions: H22.9 x D58.4 x W45.7mm
Instantaneous Switching
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Minimum Control Voltage
3 V
Maximum Control Voltage
32 V
Switching Type
Instantaneous
Control Voltage Range
3 → 32 V dc
Minimum Load Current
40 mA
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Series
1
Load Voltage Range
24 → 280V ac
Dimensions
58.4 x 45.7 x 23mm
Height
23mm
Standards Met
CE, CSA, RoHS Compliant
Capacitance
8pF
Depth
45.7mm
Off State Leakage Current
1 mA
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Series 1, 10-125A, 240Vac, ac O/P SSRs
600V blocking capacity
SCR Output
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8pF
Isolation Voltage 4kVrms
Dimensions: H22.9 x D58.4 x W45.7mm