Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
90 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Instantaneous
Control Voltage Range
3 → 32 V dc
Minimum Load Current
40mA rms
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Load Voltage Range
24 → 280Vrms
Maximum Turn On Time
1/2 cycle
Series
Series 1 240 VAC
Dimensions
45.7 x 19.8 x 58.4mm
Maximum Operating Temperature
+80°C
Depth
19.8mm
Off State Leakage Current
10mA rms
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE, CSA, RoHS Compliant
Minimum Operating Temperature
-40°C
Capacitance
8pF
Height
58.4mm
Country of Origin
Mexico
Product details
Series 1, 10-125A, 240Vac, ac O/P SSRs
600V blocking capacity
SCR Output
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8pF
Isolation Voltage 4kVrms
Dimensions: H22.9 x D58.4 x W45.7mm
Instantaneous Switching
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
90 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Instantaneous
Control Voltage Range
3 → 32 V dc
Minimum Load Current
40mA rms
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Load Voltage Range
24 → 280Vrms
Maximum Turn On Time
1/2 cycle
Series
Series 1 240 VAC
Dimensions
45.7 x 19.8 x 58.4mm
Maximum Operating Temperature
+80°C
Depth
19.8mm
Off State Leakage Current
10mA rms
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE, CSA, RoHS Compliant
Minimum Operating Temperature
-40°C
Capacitance
8pF
Height
58.4mm
Country of Origin
Mexico
Product details
Series 1, 10-125A, 240Vac, ac O/P SSRs
600V blocking capacity
SCR Output
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8pF
Isolation Voltage 4kVrms
Dimensions: H22.9 x D58.4 x W45.7mm