Sensata Crydom PowerPlus DC Series Solid State Relay, 10 A Load, Panel Mount, 300 V dc Load, 32 V dc Control

RS Stock No.: 756-9547Brand: Sensata / CrydomManufacturers Part No.: DC400D10CDistrelec Article No.: 30084052
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

300 V dc

Minimum Load Voltage

1 V dc

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Instantaneous

Control Voltage Range

4 → 32 V dc

Minimum Load Current

2.5 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Solid State Relay

Package Style

Panel Mount

Maximum Turn On Time

0.075ms

Load Voltage Range

1 → 300V dc

Series

PowerPlus DC

Dimensions

58.2 x 44.5 x 32.9mm

Height

32.9mm

Off State Leakage Current

0.4 mA

Length

58.2mm

Operating Temperature Range

-30 → +80°C

Special Features

LED Status Indicator

Standards Met

CE, UL

Depth

44.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

Panel Mount - PowerPlus DC

Optically Isolated MOSFET output
AC and DC control
Easily paralleled for higher-current applications
LED status indicator
Optional IP20 cover (Manufacturer Part Numbers ending with a C)

Approvals

UL, CE

DC Switching

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom PowerPlus DC Series Solid State Relay, 10 A Load, Panel Mount, 300 V dc Load, 32 V dc Control

P.O.A.

Sensata Crydom PowerPlus DC Series Solid State Relay, 10 A Load, Panel Mount, 300 V dc Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

300 V dc

Minimum Load Voltage

1 V dc

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Instantaneous

Control Voltage Range

4 → 32 V dc

Minimum Load Current

2.5 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Solid State Relay

Package Style

Panel Mount

Maximum Turn On Time

0.075ms

Load Voltage Range

1 → 300V dc

Series

PowerPlus DC

Dimensions

58.2 x 44.5 x 32.9mm

Height

32.9mm

Off State Leakage Current

0.4 mA

Length

58.2mm

Operating Temperature Range

-30 → +80°C

Special Features

LED Status Indicator

Standards Met

CE, UL

Depth

44.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

Panel Mount - PowerPlus DC

Optically Isolated MOSFET output
AC and DC control
Easily paralleled for higher-current applications
LED status indicator
Optional IP20 cover (Manufacturer Part Numbers ending with a C)

Approvals

UL, CE

DC Switching