Sensata Crydom DMO Series Solid State Relay, 3 A Load, PCB Mount, 60 V dc Load, 10 V dc Control

Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
3 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V dc
Minimum Load Voltage
0 V dc
Minimum Control Voltage
3 V dc
Maximum Control Voltage
10 V dc
Control Voltage Range
3 → 10 V dc
Minimum Load Current
0 A
Terminal Type
PCB Pin
Output Device
MOSFET
Maximum Turn On Time
50 ms
Series
DMO
Load Voltage Range
0 → 60V dc
Dimensions
24.1 x 5.1 x 12.7mm
Height
12.7mm
Standards Met
CE
Capacitance
8pF
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-30 → +80°C
Depth
5.1mm
Off State Leakage Current
0.1 nA
Length
24.1mm
Country of Origin
Mexico
Product details
ASO/DM - up to 3A in a Miniature SIL SSR
DC controlled
AC models - SCR output
DC model - MOSFET output
Can switch loads up to 3A
Isolation voltage 2500 Vrms
All have zero cross switching except for stock nos. 291-2466 and 738-5507
Applications include lighting, inductive loads e.g. solenoids, motors
Operating temperature range: -30 to +80°C
Dimensions: H19.0mm x W10.2mm x D24.1mm
Approvals
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | P.O.A. |
20 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Load Current
3 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V dc
Minimum Load Voltage
0 V dc
Minimum Control Voltage
3 V dc
Maximum Control Voltage
10 V dc
Control Voltage Range
3 → 10 V dc
Minimum Load Current
0 A
Terminal Type
PCB Pin
Output Device
MOSFET
Maximum Turn On Time
50 ms
Series
DMO
Load Voltage Range
0 → 60V dc
Dimensions
24.1 x 5.1 x 12.7mm
Height
12.7mm
Standards Met
CE
Capacitance
8pF
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-30 → +80°C
Depth
5.1mm
Off State Leakage Current
0.1 nA
Length
24.1mm
Country of Origin
Mexico
Product details
ASO/DM - up to 3A in a Miniature SIL SSR
DC controlled
AC models - SCR output
DC model - MOSFET output
Can switch loads up to 3A
Isolation voltage 2500 Vrms
All have zero cross switching except for stock nos. 291-2466 and 738-5507
Applications include lighting, inductive loads e.g. solenoids, motors
Operating temperature range: -30 to +80°C
Dimensions: H19.0mm x W10.2mm x D24.1mm