Sensata Crydom DR Series Solid State Interface Relay, 32 V dc Control, 6 A dc Load, DIN Rail Mount

RS Stock No.: 900-8738Brand: Sensata / CrydomManufacturers Part No.: DR06D06X
brand-logo
View all in Solid State Interface Relays

Technical documents

Specifications

Maximum Control Voltage

32 V dc

Maximum Load Current

6 A dc

Mounting Type

DIN Rail

Maximum Load Voltage

60 V ac

Minimum Control Voltage

4 V dc

Control Voltage Range

4 → 32 V dc

Switching Type

Zero Voltage Turn-On

Load Voltage Range

1 → 60V dc

Minimum Load Voltage

1 V ac

Terminal Type

Screw

Height

83.7mm

Length

87.6mm

Minimum Load Current

0.15 A rms

Series

DR

Depth

11mm

Output Device

Triac

Off State Leakage Current

0.1 mA

Maximum Turn On Time

1/2 cycle

Special Features

Fits Standard 35mm DIN-RAIL, LED Input Status Indicator

Standards Met

ATEX

Maximum Operating Temperature

+80°C

Dimensions

87.6 x 11 x 83.7mm

Minimum Operating Temperature

-30°C

Capacitance

10pF

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

DR06D06X

Country of Origin

Mexico

Product details

DIN Rail Mount DR Series Solid State Relays

The SeriesOne DR solid state relays are UL approved for both the ANSI/ISA Class 1 division 2 requirements and ATEX 95 Equipment Directive 94/9/EC ratings. This range of solid state relays have an existing UL 58 rating and European Union EMC plus low voltage directives. The SeriesOne relays can be used in hazardous environments and locations for example, oil and gas exploration, refining and distribution. The other challenging applications available are for the control of heating, lighting, motion, power and many other electrical loads.

ATEX
Ratings 6 and 12 Amps
Fits standard DIN rail 35mm
LED status indicator
AC or DC control
Load voltage ratings of 1 to 60 Vdc, 1 to 1000 Vdc, 24 to 280 Vac, 48 to 600 Vac
Zero crossing resistive loads or random turn on inductive loads output
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations

Approvals

ATEX
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations

DC Switching

Stock information temporarily unavailable.

P.O.A.

Sensata Crydom DR Series Solid State Interface Relay, 32 V dc Control, 6 A dc Load, DIN Rail Mount

P.O.A.

Sensata Crydom DR Series Solid State Interface Relay, 32 V dc Control, 6 A dc Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Control Voltage

32 V dc

Maximum Load Current

6 A dc

Mounting Type

DIN Rail

Maximum Load Voltage

60 V ac

Minimum Control Voltage

4 V dc

Control Voltage Range

4 → 32 V dc

Switching Type

Zero Voltage Turn-On

Load Voltage Range

1 → 60V dc

Minimum Load Voltage

1 V ac

Terminal Type

Screw

Height

83.7mm

Length

87.6mm

Minimum Load Current

0.15 A rms

Series

DR

Depth

11mm

Output Device

Triac

Off State Leakage Current

0.1 mA

Maximum Turn On Time

1/2 cycle

Special Features

Fits Standard 35mm DIN-RAIL, LED Input Status Indicator

Standards Met

ATEX

Maximum Operating Temperature

+80°C

Dimensions

87.6 x 11 x 83.7mm

Minimum Operating Temperature

-30°C

Capacitance

10pF

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

DR06D06X

Country of Origin

Mexico

Product details

DIN Rail Mount DR Series Solid State Relays

The SeriesOne DR solid state relays are UL approved for both the ANSI/ISA Class 1 division 2 requirements and ATEX 95 Equipment Directive 94/9/EC ratings. This range of solid state relays have an existing UL 58 rating and European Union EMC plus low voltage directives. The SeriesOne relays can be used in hazardous environments and locations for example, oil and gas exploration, refining and distribution. The other challenging applications available are for the control of heating, lighting, motion, power and many other electrical loads.

ATEX
Ratings 6 and 12 Amps
Fits standard DIN rail 35mm
LED status indicator
AC or DC control
Load voltage ratings of 1 to 60 Vdc, 1 to 1000 Vdc, 24 to 280 Vac, 48 to 600 Vac
Zero crossing resistive loads or random turn on inductive loads output
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations

Approvals

ATEX
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations

DC Switching