Technical documents
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
12 V dc
Maximum Load Current
0.1 A
Mounting Type
DIN Rail
Maximum Load Voltage
48 V dc
Minimum Control Voltage
3 V dc
Control Voltage Range
3 → 12 V dc
Switching Type
Zero Cross
Contact Configuration
SPST
Load Voltage Range
0 → 48V dc
Minimum Load Voltage
0 V dc
Input Current
10mA
Length
92.6mm
Series
DRA-CN
Height
80mm
Minimum Load Current
1 mA
Depth
6.1mm
Off State Leakage Current
0.001 mA
Maximum Turn On Time
20 μs
Minimum Operating Temperature
-25°C
Capacitance
1.5pF
Range
DRA-CN
Maximum Operating Temperature
+60°C
Dimensions
92.6 x 6.1 x 80mm
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
DRA-CN048D05
Country of Origin
Mexico
Product details
DIN Rail Mount - DRACN Series
6.2mm DIN-rail mount (35 mm) SSR assembly
Ratings 24Vdc at 3.5A, 48Vdc at 100mA and 240Vac at 2A
5 and 24 Vdc and 120V and 240 Vac control voltage
UL and cUL recognised at 40°C, 100K-cycle endurance test
Yellow LED input status indicator
Approvals
UL, cUL, CE, RoHS
DC Switching
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
12 V dc
Maximum Load Current
0.1 A
Mounting Type
DIN Rail
Maximum Load Voltage
48 V dc
Minimum Control Voltage
3 V dc
Control Voltage Range
3 → 12 V dc
Switching Type
Zero Cross
Contact Configuration
SPST
Load Voltage Range
0 → 48V dc
Minimum Load Voltage
0 V dc
Input Current
10mA
Length
92.6mm
Series
DRA-CN
Height
80mm
Minimum Load Current
1 mA
Depth
6.1mm
Off State Leakage Current
0.001 mA
Maximum Turn On Time
20 μs
Minimum Operating Temperature
-25°C
Capacitance
1.5pF
Range
DRA-CN
Maximum Operating Temperature
+60°C
Dimensions
92.6 x 6.1 x 80mm
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
DRA-CN048D05
Country of Origin
Mexico
Product details
DIN Rail Mount - DRACN Series
6.2mm DIN-rail mount (35 mm) SSR assembly
Ratings 24Vdc at 3.5A, 48Vdc at 100mA and 240Vac at 2A
5 and 24 Vdc and 120V and 240 Vac control voltage
UL and cUL recognised at 40°C, 100K-cycle endurance test
Yellow LED input status indicator
Approvals
UL, cUL, CE, RoHS